• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB2-12GM40-Z0-V1-3G- xx3Gxx3D 70126034 M12 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: max. 18 mA at 24 V operating voltage
  • Operating current:2-100 mA
  • Hysteresis: 1... 10 type. 5%
Product type

Sensor

Type

NCB2-12GM40-Z0-V1-3G- xx3Gxx3D

Min. operating voltage

5 V

Max. operating voltage

60 V

Operating voltage

5 - 60 V

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

Two-wire

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M12

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

800 Hz

Documents & Downloads

Datasheet

Datasheet 2129591 Pepperl+Fuchs Sensor Inductive NCB2-12GM40-Z0-V1-3G- xx3Gxx3D 70126034 M12 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129591 Pepperl+Fuchs Sensor Inductive NCB2-12GM40-Z0-V1-3G- xx3Gxx3D 70126034 M12 shielded Two-wire

Conformity certificate

Conformity certificate 2129591 Pepperl+Fuchs Sensor Inductive NCB2-12GM40-Z0-V1-3G- xx3Gxx3D 70126034 M12 shielded Two-wire

Description

Switching distance: 2 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 5... 60 V DC, operating current: 2... 100 mA

This text is machine translated.