• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ10-30GM-N-5M 12xG1xxD 70133313 M30 shielded NAMUR

Image similar
Product type
Sensor
Switching distance (max.)
10 mm
Outputs
NAMUR
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load current: 200 mA
Product type

Sensor

Type

NJ10-30GM-N-5M 12xG1xxD

Switching distance (max.)

10 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M30

Connector

Cable

Cable length

5 m

Min. temperature

-25 °C

Max. temperature

+100 °C

IP66

IP67

Content

1 pc(s)

Switching frequency

300 Hz

Documents & Downloads

Datasheet

Datasheet 2131840 Pepperl+Fuchs Sensor Inductive NJ10-30GM-N-5M 12xG1xxD 70133313 M30 shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131840 Pepperl+Fuchs Sensor Inductive NJ10-30GM-N-5M 12xG1xxD 70133313 M30 shielded NAMUR

Conformity certificate

Conformity certificate 2131840 Pepperl+Fuchs Sensor Inductive NJ10-30GM-N-5M 12xG1xxD 70133313 M30 shielded NAMUR

Description

Switching distance: 10 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, Rated: 8 V

This text is machine translated.