• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ10-F-E 025935 PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V
Switching distance (max.)
10 mm
Outputs
PNP
Model
Inductive
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 0-200mA
  • Hysteresis: 0 ... 0.3 type. 0.1%
Product type

Sensor

Type

NJ10-F-E

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

250 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2129772 Pepperl+Fuchs Sensor Inductive NJ10-F-E 025935 PNP

Conformity certificate

Conformity certificate 2129772 Pepperl+Fuchs Sensor Inductive NJ10-F-E 025935 PNP

Description

Inductive sensor

This text is machine translated.