Sensor
UC500-L2-E6-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
500 mm
Ultrasound
LED indicator
M12 (5-pin)
40 x 40 x 65 mm
PA-GF
1 PNP
IP67
-25 °C
+70 °C
67 mm
40 mm
40 mm
(L x W x H) 67 x 40 x 40 mm
≤ 14 Hz
yes
Datasheet 2231558 Pepperl+Fuchs Sensor Ultrasound 40 x 40 x 65 mm PNP UC500-L2-E6-V15
User & Safety Instructions 2231558 Pepperl+Fuchs Sensor Ultrasound 40 x 40 x 65 mm PNP UC500-L2-E6-V15