• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound NPN UC500-L2-E7-V15 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
Switching distance (max.)
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 35 mm - 500 mm
  • Blind zone: 0 mm - 35 mm
  • Setting range 50 mm - 500 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 380 kHz
  • Response delay: Minimum: 20 ms, factory setting: 55 ms
  • Green LED: Power indicator
  • Yellow LED: Switching status of switching output
  • Red LED: Fault
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: Parameterizable, preset to 1 mm
  • Interface type: Serial interface (programming adapter required)
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance> 12 kΩ
  • Synchronization frequency, common mode: ≤ 70 Hz
  • Rated operating current 200 mA, short-circuit/overload-proof
  • Voltage drop: ≤ 2 V
  • Reproducibility: ≤ 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 115 g
  • Output current: 12 mA
Packaging type

Piece

Product type

Sensor

Type

UC500-L2-E7-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Switching distance (max.)

500 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Enclosure material

PA-GF

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching frequency

≤ 14 Hz

Documents & Downloads

Datasheet

Datasheet 2231559 Pepperl+Fuchs Sensor Ultrasound NPN UC500-L2-E7-V15 Piece

User & Safety Instructions

User & Safety Instructions 2231559 Pepperl+Fuchs Sensor Ultrasound NPN UC500-L2-E7-V15 Piece