• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound Analogue UB800-F12-U-V15

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Model
Ultrasound
Connector
M12 (5-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 30 mm - 800 mm
  • Blind zone: 0 mm - 30 mm
  • Setting range 50 mm - 800 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 310 kHz
  • Response delay: Approx. 100 ms
  • Green LED: Power indicator
  • Red LED: Ready to learn, malfunction
  • No-load current ≤ 30 mA
  • Storage temperature: -40 °C to +85 °C.
  • Synchronization frequency, common mode: Max. 45 Hz
  • Reproducibility: ≤ 1%
  • Default setting: Evaluation limit A1: 50 mm, evaluation limit A2: 800 mm, wide ultrasonic lobe, rising ramp
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane, cover PBT
  • Weight 60 g
  • Load impedance: ≥ 500 Ohm
Product type

Sensor

Type

UB800-F12-U-V15

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Outputs

Analogue

Model

Ultrasound

Connector

M12 (5-pin)

Material properties

fibreglass-reinforced

Enclosure material

Zinc (die-cast, Ni-plated)

Plastic

IP54

Min. temperature

-15 °C

Max. temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 2230286 Pepperl+Fuchs Sensor Ultrasound Analogue UB800-F12-U-V15

User & Safety Instructions

User & Safety Instructions 2230286 Pepperl+Fuchs Sensor Ultrasound Analogue UB800-F12-U-V15