• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound NPN UB800-18GM40A-E4-V1

1/2
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
Model
Ultrasound
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 50 mm - 800 mm
  • Blind zone 0 mm - 50 mm
  • Setting range 70 mm - 800 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 255 kHz
  • Response delay: Approx. 100 ms
  • LED green: Power on
  • Red LED: Permanently red: Malfunction, flashing red: Learning function, object not detected
  • No-load current ≤ 20 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: 1 % of the set switching distance
  • Rated operating current 200 mA, short-circuit/overload-proof
  • Voltage drop ≤ 3 V
  • Reproducibility: ≤ 1%
  • Default setting: Switching point A1: 70 mm, switching point A2: 800 mm
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane, cover PBT
  • Weight 25 g
Product type

Sensor

Type

UB800-18GM40A-E4-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Model

Ultrasound

Connector

M12 (4-pin)

Material properties

nickel plated

Enclosure material

Brass

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching frequency

≤ 4 Hz

Documents & Downloads

Datasheet

Datasheet 2230348 Pepperl+Fuchs Sensor Ultrasound NPN UB800-18GM40A-E4-V1

User & Safety Instructions

User & Safety Instructions 2230348 Pepperl+Fuchs Sensor Ultrasound NPN UB800-18GM40A-E4-V1