• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M12 NPN UB200-12GM-E4-V1

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
Switching distance (max.)
200 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 15 mm - 200 mm
  • Blind zone: 0 mm - 15 mm
  • Setting range 20 mm - 200 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 400 kHz
  • Response delay: Approx. 30 ms
  • Red LED: Permanently red: Malfunction, flashing red: Learning function, object not detected
  • No-load current ≤ 30 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: 1 % of the set switching distance
  • Rated operating current: 100 mA, short-circuit/overload-proof
  • Voltage drop ≤ 3 V
  • Reproducibility: ≤ 1%
  • Default setting: Switching point A1: 20 mm, switching point A2: 200 mm
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane, cover PBT
  • Weight 25 g
Product type

Sensor

Type

UB200-12GM-E4-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Switching distance (max.)

200 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (4-pin)

Size

M12

Material properties

nickel plated

Enclosure material

Brass

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching frequency

≤ 13 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229988 Pepperl+Fuchs Sensor Ultrasound M12 NPN UB200-12GM-E4-V1

User & Safety Instructions

User & Safety Instructions 2229988 Pepperl+Fuchs Sensor Ultrasound M12 NPN UB200-12GM-E4-V1