1/2
Sensor
UB6000-30GM-E5-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
6000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
nickel plated
Brass
PBT
1 PNP
IP65
-25 °C
+70 °C
112 mm
110 mm
73 mm
(Ø x H) 73 mm x 110 mm
≤ 0.8 Hz
yes
Datasheet 2229519 Pepperl+Fuchs Sensor Ultrasound M30 PNP UB6000-30GM-E5-V15
User & Safety Instructions 2229519 Pepperl+Fuchs Sensor Ultrasound M30 PNP UB6000-30GM-E5-V15