Piece
Sensor
UB6000-F42-E6-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
6000 mm
Ultrasound
LED indicator
M12 (5-pin)
Acrylonitrile butadiene styrene
1 PNP
IP54
-25 °C
+70 °C
80 mm
80 mm
34 mm
(L x W x H) 80 x 80 x 34 mm
≤ 0.6 Hz
yes
Datasheet 2229949 Pepperl+Fuchs Sensor Ultrasound PNP UB6000-F42-E6-V15 Piece
User & Safety Instructions 2229949 Pepperl+Fuchs Sensor Ultrasound PNP UB6000-F42-E6-V15 Piece