• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Ultrasonic retroreflective sensor Ultrasound PNP NO UB100-F77-E2-V31

Image similar
Product type
Ultrasonic retroreflective sensor
Max. operating voltage
30 V DC
Outputs
PNP NO
Model
Ultrasound
Connector
M8 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ultrasonic retroreflective sensor

Type

UB100-F77-E2-V31

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Outputs

PNP NO

Model

Ultrasound

Connector

M8 (4-pin)

IP67

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

40 mm

Width

12 mm

Height

23 mm

Dim

(L x W x H) 40 x 12 x 23 mm

Range (max.)

0.1 m

Documents & Downloads

Datasheet

Datasheet 1517567 Pepperl+Fuchs Ultrasonic retroreflective sensor Ultrasound PNP NO UB100-F77-E2-V31

User & Safety Instructions

User & Safety Instructions 1517567 Pepperl+Fuchs Ultrasonic retroreflective sensor Ultrasound PNP NO UB100-F77-E2-V31

Description

The ultrasonic sensor sends in quick sequence ultrasonic packages. It reacts directly on their reflection on the object to be detected. The sensor has a switching output. The switching threshold is teachable (Teach-In). Objects in a greater distance than the programd switching limit cannot be detected (background suppression).

This text is machine translated.