• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perel EC05R15STBHQ Current Cable extension 16 A Black 5.00 m H05RR-F 3G 1,5 mm²

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Extensions

  • Increased touch protection
  • With transparent shrink tubing (before shrinking: 8 cm) for personalized labeling
  • This text is machine translated.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Outlets

1

Cable standard

H05RR-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Type

French system

Cable use

Current

Nominal current

16 A

Description

Hints

French system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.