• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-323 M W DE Radio Keyboard English, QWERTY White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perixx PERIBOARD-323 Keyboard compatible for Mac OS X and iOS - illuminated white - German QWERTZ layout

  • Mac OS full-size with numeric keypad
  • Flat X-type Scissor keys
  • White back lighting

Technical specifications

Product type

Keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

English, QWERTY

Transfer type

Radio

Cable length

1.50 m

Factory colour

White

Width

455 mm

Height

24 mm

Depth

140 mm

Weight

602 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249656 Perixx PERIBOARD-323 M W DE Radio Keyboard English, QWERTY White

Description

The keyboard has the Mac OS and iOS key assignment with corresponding special characters. The keyboard has 11 multimedia hotkeys tailored to MAC users and is ideal for use in the office and at home. The keyboard has a numeric keypad and flat X-type scissor keys (scissor structure keys), which enable a quiet and very pleasant typing. The white backlight of the keys by white LEDs makes it easy to type in the dark. The lighting can be adjusted with a hotkey button in 3 brightness levels.

This text is machine translated.

Features

  • Backlit keyboard with Mac layout

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.