• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-317 DE B Corded Keyboard German, QWERTZ Black Backlit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perixx Periboard-317- wired keyboard with white background lighting - large print letters - membrane keys - dimension 44 x 12.9 x 2.7 cm

  • White LED backlight
  • CHICLET design
  • Full-frame with numeric keypad

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Backlit

Cable length

1.50 m

Factory colour

Black

Width

440 mm

Height

31 mm

Depth

129 mm

Weight

526 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249655 Perixx PERIBOARD-317 DE B Corded Keyboard German, QWERTZ Black Backlit

Description

White LED backlighting, bright and evenly distributed backlit keys, making it easy to work in dark environments. Ideal for use in the studio and office. Stylish Chiclet design with larger button surface for precise typing. The one-piece design prevents unnecessary parts from being damaged. Plug and play function with USB-interface, quick and easy installation.

This text is machine translated.

Features

  • Backlit keyboard with USB port

System requirements

  • Windows XP
  • Windows® 7
  • Windows® 8
  • Windows® 10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)