• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-409 P DE PS2 Keyboard German, QWERTZ Black PS2 connection

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Perixx PERIBOARD-409 P Mini PS/2 Keyboard Wired - 315x147x21mm - 1.80 Meter Cable - QWERTZ German Layout

  • Mini keyboard
  • Piano black
  • 1.80 meter cable with PS/2 connection

Technical specifications

Product type

Keyboard

Interfaces

PS/2

Keyboard layout

German, QWERTZ

Transfer type

PS2

Data input device features

PS2 connection

Cable length

1.80 m

Factory colour

Black

Width

315 mm

Height

21 mm

Depth

147 mm

Weight

415

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249653 Perixx PERIBOARD-409 P DE PS2 Keyboard German, QWERTZ Black PS2 connection

Description

The Periboard-409P is a mini-format, oractic keyboard with PS2 connector. In addition, it offers a simple keyboard for customer-specific or system integration projects without the printed manufacturer logo. Thanks to its elegant and compact design, it is ideal for professional use in the office or at home. In addition, the one-piece design is suitable for 19" drawers and kiosk applications.

This text is machine translated.

Features

  • Mini PS2 keyboard with German key assignment QWERTZ

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)