• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Permatex DY89122 Handwash 440 ml 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 20.43)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handwash paste FAST ORANGE ®

  • Thorough hand cleaning without water everywhere and at any time.
  • Strong against dirt, gentle to the skin
  • Pleasant lemon fragrance removes unpleasant smells

Our service for you

Technical specifications

Content

1 pc(s)

Product type

Handwash

Capacity

440 ml

Documents & Downloads

Security datasheet

Security datasheet 1381823 Permatex DY89122 Handwash 440 ml 1 pc(s)

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

FAST ORANGE® is a completely biodegradable handwash paste, which hands quickly with and without water cleans. Even the most stubborn dirt like grease, oil or adhesives are removed without disturbing the natural balance of the skin. The skin is even with frequent use by its Aloe Vera components of long-lasting well maintained.

This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)