• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 520201 Foam 1 l

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 22.99)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork pure hand foam soap S4

  • 99% natural ingredients
  • Readily biodegradable
  • Helps to promote a healthy and hygienic workplace

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

1 l

Product type

Foam

Suitable for

S4

Eco badge reference

EU Ecolabel

Documents & Downloads

Security datasheet

Security datasheet 2445579 TORK 520201 Foam 1 l

Description

Guarantee a new standard of hygiene without compromising on sustainability with this specially formulated Tork Hand Foam Soap – 99% of the ingredients come from natural sources. Promote hand hygiene and reduce consumption with the factory-sealed bottle and convenient disposable pump. Maintenance is also intuitive and effortless – the Tork Skin Care Dispenser can be refilled in less than 10 seconds.

This text is machine translated.

Features

  • 99% of the ingredients of our hand soap come from natural sources.*
  • The ingredients are selected with a view to their low impact on water quality.**
  • Effortless maintenance and intuitive refilling of the soap dispenser in less than 10 seconds.
  • Reduce consumption by up to 50% with the disposable pump without compromising hand hygiene.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)