• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schülke sensiva Waschlotion SC1036 Lotion 1 l 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 6.99)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schülke sensiva Wash content: 1000 ml

  • Schülke sensiva wash lotion
  • For skin-friendly hand and body cleaning
  • Content :1000 ml
  • Non-dye and perfume
  • This text is machine translated.

Our service for you

Technical specifications

Content

1 l

Product type

Lotion

Capacity

1 l

BAuA no.

N-85115

Fragrance

Odourless

Documents & Downloads

Security datasheet

Security datasheet 2331616 Schülke sensiva Waschlotion SC1036 Lotion 1 l 1 l

Description

Scope of delivery

  • Schülke sensiva Wash 1 l

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)