• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schülke Schülke s&m Waschlotion SC1220 Lotion 500 ml 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 8.98)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wash s&m Wash content: 500 ml

  • Schülke s&m Wascheltion
  • For skin-friendly hand and body cleaning
  • Content :500 ml
  • Soap- and alkali-free, ph-skin-neutral
  • This text is machine translated.

Our service for you

Technical specifications

Content

500 ml

Product type

Lotion

Capacity

500 ml

Fragrance

pH neutral

Documents & Downloads

Security datasheet

Security datasheet 2331713 Schülke Schülke s&m Waschlotion SC1220 Lotion 500 ml 500 ml

Description

Scope of delivery

  • Wash s&m Wash 500 ml

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)