• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schülke esemtan skin lotion SC1192 Lotion 500 ml 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 29.98)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schülke esemtan skin lotion Contents: 500 ml

  • Schülke esemtan skin lotion
  • Nourishing body lotion for normal skin
  • Content :500 ml
  • This text is machine translated.

Technical specifications

Content

500 ml

Product type

Lotion

Capacity

500 ml

Documents & Downloads

Security datasheet

Security datasheet 2331640 Schülke esemtan skin lotion SC1192 Lotion 500 ml 500 ml

Description

Scope of delivery

  • Schülke esemtan skin lotion 500 ml

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)