• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schülke octenisan Waschlotion SC1206 Lotion 500 ml 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 14.98)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wash octenisan Wash Content: 500 ml

  • Schülke octenisan wash
  • Anti-micobielle wash for skin and hair
  • Content :500 ml
  • This text is machine translated.

Our service for you

Technical specifications

Content

500 ml

Product type

Lotion

Capacity

500 ml

Documents & Downloads

Security datasheet

Security datasheet 2331712 Schülke octenisan Waschlotion SC1206 Lotion 500 ml 500 ml

Description

Scope of delivery

  • Schülke octenisan wash 500 ml

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)