P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
P 501: Dispose of contents/container at …
#####Hinweise
Caution! Biocide. Always read label and product information before use.
Description
The Tork Foam Soap for hand decontamination is a washable soap, which does the hand cleaning and disinfection in a single wash. The foam soap with low alcohol content has a wide-ranging effect against bacteria, viruses and yeasts. The soap is perfume and colorless and thus also reduces the risk of allergic reactions. Suitable for Tork dispensers for foam soap, which are easy to use and offer good hand hygiene.
This text is machine translated.
Features
Acts against a variety of pathogens. Complies with EN 1499, EN 13727, EN 13624, EN 14476* (*limited viruicide - all enveloped viruses). VAH-listed
The foam soap with low alcohol content has a wide-ranging effect against bacteria, viruses and yeasts
Hygienic: Sealed bottle with disposable pump ensures good hygiene and reduces the risk of cross contamination - certified, effortless maintenance and intuitive refilling in less than 10 seconds
Flacon collapses to reduce the volume of waste.
Description
The Tork Foam Soap for hand decontamination is a washable soap, which does the hand cleaning and disinfection in a single wash. The foam soap with low alcohol content has a wide-ranging effect against bacteria, viruses and yeasts. The soap is perfume and colorless and thus also reduces the risk of allergic reactions. Suitable for Tork dispensers for foam soap, which are easy to use and offer good hand hygiene.
This text is machine translated.
Features
Acts against a variety of pathogens. Complies with EN 1499, EN 13727, EN 13624, EN 14476* (*limited viruicide - all enveloped viruses). VAH-listed
The foam soap with low alcohol content has a wide-ranging effect against bacteria, viruses and yeasts
Hygienic: Sealed bottle with disposable pump ensures good hygiene and reduces the risk of cross contamination - certified, effortless maintenance and intuitive refilling in less than 10 seconds