• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Hair and Body 420601 Liquid soap 1 l 6 pc(s)

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 15.00)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Tork Hair & Body liquid soap, shampoo & shower gel, S1 dispenser, premium quality, 1 x 1000 ml 420601

  • Moisturizing and degreasing
  • Dermatologically tested - demonstrably gentle to the skin
  • PH neutral

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

6 pc(s)

Product type

Liquid soap

Capacity

1 l

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2302839 TORK Hair and Body 420601 Liquid soap 1 l 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2302839 TORK Hair and Body 420601 Liquid soap 1 l 6 pc(s)

Description

The Tork Hair & Body liquid soap is a convenient shower gel and shampoo in one that is equally suitable for hotels, schools and sports facilities. The soap is characterized by its mild formula and its refreshing unisex fragrance, making skin and hair feel softer. The gel can be used in combination with the easy-to-use Tork dispensers for liquid and spray soap, which offer your guests optimal hand hygiene.

This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)