• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Extra Mild 520701 Foam 1 l 6 pc(s)

Eco
1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.00)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra mild foam soap 6 x 1000 ml

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

6 pc(s)

Product type

Foam

Capacity

1 l

Suitable for

S4

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

Security datasheet

Security datasheet 1490545 TORK Extra Mild 520701 Foam 1 l 6 pc(s)

Description

Offer your visitors an extra care for sensitive skin. Tork extra mild foam soap is soft and creamy and forms a particularly lush, caring foam, the gentle hand washing. Thanks to its mild ingredients and the scent and dye-free formula is the risk of skin irritation in this soap is very low. It is suitable for use with the Tork dispensers for foam soap, your guests an optimum hand hygiene.

This text is machine translated.

Features

  • The unique sulfate-free formula is gentle to the skin, and the regenerating ingredients donate your humidity
  • With the EU Ecolabel excellent, for high environment protection standards.
  • The quick and easy exchange of the flasks is indicated by the "Easy-to-use certificate of the swedish rheumatism organization confirmed
  • Sealed bottle with one-way pump ensures good hygiene and reduces the risk of cross-contamination
  • In sichzusammenfallenderFlakon reduziertdas waste volume.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)