• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Extra Mild Mini 420702 Liquid soap 475 ml 8 pc(s)

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 18.42)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork extra-mild mini liquid soap, allergy-free, for S2 soap dispensers, 1 x 475 ml, 420702

  • With ECARF seal - as allergy-free quality tested
  • Pleasant fragrance
  • Moisturizing and degreasing
  • Dermatologically tested - demonstrably gentle to the skin
  • PH neutral

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

8 pc(s)

Product type

Liquid soap

Capacity

475 ml

Suitable for

S2

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2302800 TORK Extra Mild Mini 420702 Liquid soap 475 ml 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2302800 TORK Extra Mild Mini 420702 Liquid soap 475 ml 8 pc(s)

Description

The Tork offers extra mild liquid soap for sensitive skin. With its mild ingredients and the fragrance and dye-free formula, this soap is extremely gentle on the skin. The gel can be used in combination with the easy-to-use Tork dispensers for liquid and spray soap, which offer your guests optimal hand hygiene.

This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)