• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Mild 420501 Liquid soap 1 l 6 pc(s)

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 10.33)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquid soap Premium maxi mild

  • Content: 6 pc(s)

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

6 pc(s)

Product type

Liquid soap

Capacity

1 l

Suitable for

S1

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2101008 TORK Mild 420501 Liquid soap 1 l 6 pc(s)

Security datasheet

Security datasheet 2101008 TORK Mild 420501 Liquid soap 1 l 6 pc(s)

Description

Pearl mat colour · Mildly scented · Allergy free perfume · Mild and skin friendly · Dermatological tested · pH-balanced · Sufficient for 1000 hand washes · Moisturising rich · Moisture saving · Skin-friendly · Flacon pack enables simple and fast deposit · Single use pump gives maximum hygiene provides proper flow. · Soaps packed in air-tight flacon packs- prevents contamination. · Recyclable Flacon.

This text is machine translated.

Features

  • mildly scented universal soaps are suitable for Tork Soaps-dispenser
  • Possess high power of cleaning
  • Productive: up to 1000 hand wash per bottle
  • Dermatological tested Ideal for all wash rooms.

Scope of delivery

  • 6 Flakons à 1 liter.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)