• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 590101 Foam 47 ml 12 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 76.22)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam for hand hygiene 47 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Content

12 pc(s)

Product type

Foam

Capacity

47 ml

Documents & Downloads

Security datasheet

Security datasheet 1493815 TORK 590101 Foam 47 ml 12 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 501: Dispose of contents/container at …

Description

Tork foam for hand hygiene contains 75% denatured alcohol and does not need to be rinsed. With this foam they help prevent infections. It is the ideal solution for hand disinfection, if no water is available, especially in offices and other public areas. The foam conforms to the standard EN 1500. The mini bottle for the personal use motivated for regular use.

This text is machine translated.

Features

  • Effective formula complies with the standard EN 1500 (EN1500 effectiveness with 3 ml (7.5 covers), foam rub in for 30 seconds)
  • Rich and easy to distribute.

What kind of Soap are you looking for?