• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 520901 Foam 1 l 6 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 18.33)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork luxury foam soap, for S4 soap dispensers, flower fragrance, 1 x 1000 ml 520901

  • With easy care silk extract
  • Moisturizing and degreasing
  • Dermatologically tested - demonstrably gentle to the skin
  • PH neutral

Technical specifications

Content

6 pc(s)

Product type

Foam

Capacity

1 l

Fragrance

Jasmine

Suitable for

S4

Documents & Downloads

Datasheet

Datasheet 2302798 TORK 520901 Foam 1 l 6 pc(s)

Description

Pamper your guests with a touch of luxury with the Tork luxury foam soap. With its mild ingredients, this soap is especially gentle to the skin. Their unique citrus fragrance with an elegant blend of rose, orchid, magnolia and freesite tones ends in a noble appeal of vanilla, forest and musk. Suitable for use in the Tork dispensers for foam soap, which are easy to use and offer good hand hygiene.

This text is machine translated.

What kind of Soap are you looking for?