• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 620501 Soap spray 1 l 6 pc(s)

Eco
1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 15.00)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork spray soap, for S1/S11 soap dispenser, universal quality, perfumed, 1 x 1000 ml 620501

  • Colorless
  • Moisturizing and degreasing
  • Dermatologically tested - demonstrably gentle to the skin
  • PH neutral

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

6 pc(s)

Product type

Soap spray

Capacity

1 l

Fragrance

Scented

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2302840 TORK 620501 Soap spray 1 l 6 pc(s)

Security datasheet

Security datasheet 2302840 TORK 620501 Soap spray 1 l 6 pc(s)

Description

Sometimes less is more. The Tork Spray soap contains 3,000 doses of a perfumed, dye-free soap that is gentle to the skin. The soap is particularly suitable for washrooms with high visitor frequency, in which efficiency is the A and O. The gel can be used in combination with the easy-to-use Tork dispensers for liquid and spray soap, which offer your guests optimal hand hygiene.

This text is machine translated.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)