• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Hair & Body Mini 420602 Liquid soap 475 ml 8 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 15.79)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Hair & Body Mini liquid soap 8 x 475 ml

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

8 pc(s)

Product type

Liquid soap

Capacity

475 ml

Suitable for

S2

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

Security datasheet

Security datasheet 1490548 TORK Hair & Body Mini 420602 Liquid soap 475 ml 8 pc(s)

Description

The Tork Hair & Body Mini liquid soap is a practical shower gel and shampoo in one, which is equally well suited for hotels, schools and sports facilities. The soap is distinguished by its mild formula and its refreshing unisex fragrance and ensures that the skin and hair is softer touch. The gel can be used in combination with the Tork dispensers for liquid and spray soap be used. This user-friendly dispenser allows the guests optimal hand hygiene.

This text is machine translated.

Features

  • A 2-in-1 formula with caring and gentle ingredients
  • With the EU Ecolabel excellent, for high environment protection standards.
  • The quick and easy exchange of the flasks is indicated by the "Easy-to-use certificate of the swedish rheumatism organization confirmed
  • Sealed bottle with one-way pump ensures good hygiene and reduces the risk of cross-contamination
  • In sichzusammenfallenderFlakon reduziertdas waste volume.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)