• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg FF PF 4xx00 212x200x17 Filter pad (W x H x D) 200 x 212 x 80 mm Piece 5 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
200 mm
Height
212 mm
Depth
80 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • EMC version: No.
  • Material: Plastic
  • With filter mat: Yes
Packaging type

Piece

Product type

Filter pad

Type

FF PF 4xx00 212x200x17

Features

incl. filter

Compatible with

Pfannenberg

Factory colour

White

Width

200 mm

Height

212 mm

Depth

80 mm

Dim

(W x H x D) 200 x 212 x 80 mm

Weight

200 g

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 2181639 Pfannenberg FF PF 4xx00 212x200x17 Filter pad (W x H x D) 200 x 212 x 80 mm Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2181639 Pfannenberg FF PF 4xx00 212x200x17 Filter pad (W x H x D) 200 x 212 x 80 mm Piece 5 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?