• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Light bulb 28213000102 LED BR50 BA15d CL HI 24ACDC WH LED White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lamp power 2.3 WSocket: BA15d.Light current: 240 lmDimmable: No.Color rendering index CRI: 80-89Lamp shape: Pear shapeAverage nominal service life [h]: 25000 h.Radiation angle 360 °C.
Product type

Light bulb

Operating voltage

24 V DC

Max. current consumption

116 mA

Factory colour

White

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

22 mm

Features

LED

IP00

Dim

(Ø x L) 22 mm x 45 mm

Length

45 mm

Colour

White

Type

LED BR50 BA15d CL HI 24ACDC WH

Light intensity

23 cd

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2586013 Pfannenberg Light bulb 28213000102 LED BR50 BA15d CL HI 24ACDC WH LED White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586013 Pfannenberg Light bulb 28213000102 LED BR50 BA15d CL HI 24ACDC WH LED White 1 pc(s)

Information

Information 2586013 Pfannenberg Light bulb 28213000102 LED BR50 BA15d CL HI 24ACDC WH LED White 1 pc(s)

Description

LED lamp for BR50, BA15d, continuous light, white, 24AC/DC, 23cdOnly for use in the Pfannenberg BR50 signal tower

This text is machine translated.

More interesting products

(*All information is plus legal VAT)