• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Light LED PY L-M-M 21553813004 Yellow Yellow Flash, Flasher 24 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of modes: 8
  • Version: Other
  • Function flashing light: Yes
  • Flash function: Yes
  • Continuous light function: Yes
  • Housing color: Grey
  • Calotte color: Yellow
  • Output: 3 W
  • Bulb: LED not replaceable
  • Mounting type: Other
  • Nominal voltage: 24 V/DC
  • Protection class (IP) IP66
  • Solar powered: No.
  • Standby time of up to 0 hrs
  • Current consumption 0.12 A
  • Ambient temperature: -40 °C - 55 °C
  • Housing material: Plastic
Product type

Light

Operating voltage

24 V DC

Max. current consumption

0.12 A

Colour

Yellow

Height

124 mm

Features

LED

IP66

Factory colour

Yellow

Case colour

Grey

Material

Polycarbonate (PC)

Signal type

Flash

Flasher

Type

PY L-M-M

Calotte colour

Yellow

Max. temperature

55 °C

Min. temperature

-40 °C

3 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890831 Pfannenberg Light LED PY L-M-M 21553813004 Yellow Yellow Flash, Flasher 24 V DC

User & Safety Instructions

User & Safety Instructions 2890831 Pfannenberg Light LED PY L-M-M 21553813004 Yellow Yellow Flash, Flasher 24 V DC

User & Safety Instructions 2890831 Pfannenberg Light LED PY L-M-M 21553813004 Yellow Yellow Flash, Flasher 24 V DC

Description

This function-monitored LED-light with yellow hood and gray socket adapts not only to many applications, but also impresses through safe and easy mounting. The PY L-M-M provides greater security for sensitive applications where a message must be sent to an external security system, an operator station or a control center in the event of a malfunction.
- Can be mounted via external lugs or internal holes
- Electrical contact only in the assembled base. The lines can be connected according to the principle of a junction box. No 3-hand mounting (device - screwdriver - strand). No pull/pressure on the clamping points or other components, no crimping of the cable alarm output max. 230V,120mA(AC,DC) alarm output type potential-free, opens in the event of an error
- Various types of signal and flashing speeds are selectable (internal, RGB also external): Permanent light, flashing light ( 1 / 2 Hz ), flash light ( 0.1 / 0.5 / 0.75 / 1 / 2 Hz )
- Multi voltage power supply 10-60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Maximum visibility: 111m
- Life of the bulb: > 50000h
- Dimensions: LxBxH 166 x 114 x 124 mm
- Hood colors: Clear, yellow, orange, red, green, Blue and the RGB version, in which the color can be set freely
- Operating temperature: -40C - +55C

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)