• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Signal tower component 28250376013 BR50-LED-CL HI CL 24AC/DC YE LED Yellow 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External diameter: 54 mm
Product type

Signal tower component

Operating voltage

24 V DC/AC

Factory colour

Yellow

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

54 mm

Height

63 mm

Features

LED

IP54

Dim

(Ø x H) 54 mm x 63 mm

Case colour

Black

Colour

Yellow

Type

BR50-LED-CL HI CL 24AC/DC YE

Noise emission (max.)

85 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586027 Pfannenberg Signal tower component 28250376013 BR50-LED-CL HI CL 24AC/DC YE LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586027 Pfannenberg Signal tower component 28250376013 BR50-LED-CL HI CL 24AC/DC YE LED Yellow 1 pc(s)

Information

Information 2586027 Pfannenberg Signal tower component 28250376013 BR50-LED-CL HI CL 24AC/DC YE LED Yellow 1 pc(s)

Description

Clear BR50 continuous light module including replaceable yellow LED- Up to 5 modules with 6 hood colors can be easily combined by plugging them together and subsequently combined - To be used wherever machine statuses must be displayed and warning signals must be given- Modular design with robust housing for all indoor and outdoor applications, where rough conditions are involved- Module types are: LED continuous light or flashing light (1.5 Hz)| Flash light| Sound sensor 85 dB (A)- Flexible modular system guarantees easy handling- Mechanics and electronics are decoupled, resulting in a stable, vibration-insensitive structure- Versatile variations, mounting via tripod, tube and direct mounting are possible- Monitored module for greater safety, the illuminant is constructed with 2 separate LED strands. If one line fails, the alarm contact is activated and the second line remains lit - High degree of protection IP 54 (optional IP 65)- Dimensions: Ø 54 x 63 mm per light module

This text is machine translated.

More interesting products

(*All information is plus legal VAT)