• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Terminal 28250126000 Intense BR 50 LED 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Terminal

Factory colour

Black

Signal type

Terminal unit

(Ø)

54 mm

Height

63 mm

Features

LED

Dim

(Ø x H) 54 mm x 63 mm

Case colour

Black

Type

Intense BR 50

Noise emission (max.)

85 dBa

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890779 Pfannenberg Terminal 28250126000 Intense BR 50 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2890779 Pfannenberg Terminal 28250126000 Intense BR 50 LED 1 pc(s)

More interesting products

(*All information is plus legal VAT)