• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12705092 PFERD TOOLS 12-piece precision needle file set In roll bag 180mm Swiss bat 0, coarse Length 180 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS 12-piece precision needle file set In roll bag 180mm Swiss bat 0, coarse

  • - Number, contents: 12 pieces
  • - PFERD TOOLS type: 266/18 P
  • - Stroke: 0
  • - Length metric: 180 mm
  • - Set: Yes

Technical specifications

Product type

Needle file set

Cut type

0

Length

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772384 PFERD TOOLS 12705092 PFERD TOOLS 12-piece precision needle file set In roll bag 180mm Swiss bat 0, coarse Length 180 mm

Description

Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii.


Technical data
- Number, contents: 12 pieces
- PFERD TOOLS type: 266/18 P
- Stroke: 0
- Length metric: 180 mm
- Set: Yes

Benefits:
- Due to its fishing shape, it can be used with or without needle file handle.

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Handheld file
- Manual insert

Ordering Information:
- Supplied in a PVC roll-up bag.

This text is machine translated.

Features

  • Due to their angle form, can be used with or without needle file handle.

Scope of delivery

  • Supplied in a PVC roll-up pouch.