Rectangular file with two holes for accepting on the file holder, diagonally serrated on flat sides with chip breaker.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machiningMaterial:- Aluminium- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Rectangular file with two holes for accepting on the file holder, diagonally serrated on flat sides with chip breaker.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machiningMaterial:- Aluminium- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel