• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 13201352 Face Length 350 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Flat-bluntProfile: 296Teeth: 2
Product type

Face

Material suitability

Aluminium

Grey iron / nodular iron

Steel

Cast steel

Dim

(L x W x H) 350 x 36 x 4.7 mm

Length

350 mm

Width

36 mm

Height

4.7 mm

UKCA

not relevant

Description

Rectangular file with two holes for accepting on the file holder, diagonally serrated on flat sides with chip breaker.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machiningMaterial:- Aluminium- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.