• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 18600757 Chainsaw sharpener Length 200 mm 40 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hit:Classic LineShape: RoundProfile: 412
Product type

Chainsaw sharpener

Material suitability

Steel

Dim

(Ø x L) 5.16 mm x 200 mm

Length

200 mm

(Ø)

5.16 mm

Description

Two round files of the Classic Line with spiral blow in sales-promoting plastic packaging for protection against dirt and damage.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Due to the overlapping opening on the rear side, no files accidentally slip out of the packaging.- Classic Line: Optimal combination of service life and removal rate, aggressive file handling for fast sharpening.

This text is machine translated.