• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21001003 Burr Carbide metal Cylindrical serration Length 65 mm Product size (Ø) 12 mm Working length 25 mm S

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 68.99
-16 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
  • Machined materials: Steel, cast steel, stainless steel (INOX), non-ferrous metals, cast iron
  • Teeth: ALL-ROUND
Product type

Burr

Compatible with (details)

Flexible shaft drive

Straight grinder

Robots

Machine tool

Type

Cylindrical serration

Material

Carbide metal

Shank Ø

6 mm

Length

65 mm

Working length

25 mm

Content

1 pc(s)

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345706 PFERD TOOLS 21001003 Burr Carbide metal Cylindrical serration Length 65 mm Product size (Ø) 12 mm Working length 25 mm S

Description

Cylindrical milling pin according to DIN 8032 with teeth on circumference and forehead.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.