
Number
Total (€ 40.99 / piece)
€ 63.99
-36 %
€ 40.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
- Machined materials: Steel, cast steel, stainless steel (INOX), non-ferrous metals, cast iron
- Teeth: ALL-ROUND
- Product type
Burr
- Compatible with (details)
Flexible shaft drive
Straight grinder
Robots
Machine tool
- Type
Pointed arch
- Material
Carbide metal
- Shank Ø
6 mm
- Length
65 mm
- Working length
25 mm
- Content
1 pc(s)
- (Ø)
12 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345717 PFERD TOOLS 21001022 Burr Carbide metal Pointed arch Length 65 mm Product size (Ø) 12 mm Working length 25 mm Shank diam
Description
Pointed-arc-shaped milling pin according to DIN 8032, flat tip.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.78€ 43.78*
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































