
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
- Machined materials: Cast iron, steel, stainless steel (INOX), nickel base and titanium alloys
- Teeth: 3 PLUS
- Product type
Burr
- Compatible with (details)
Flexible shaft drive
Straight grinder
Robots
Machine tool
- Type
Cylindrical serration
- Material
Carbide metal
- Shank Ø
3 mm
- Ball diameter
2 mm
- Length
40 mm
- Working length
10 mm
- Content
1 pc(s)
- (Ø)
2 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345679 PFERD TOOLS 21200183 Burr Carbide metal Cylindrical serration Length 40 mm Product size (Ø) 2 mm Working length 10 mm Sh
Description
Cylindrical milling pin according to DIN 8032 with teeth according to DIN 8033 on circumference and forehead.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.78*
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































