
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Machining tasks: Fine machining, very fine cleaning, corrections in tool and mold making, sharpening of cutting tools
- Machined materials: Steel, cast steel, stainless steel (INOX), non-ferrous metals, cast iron
- Teeth: MICRO
- Product type
Burr
- Compatible with (details)
Flexible shaft drive
Straight grinder
Robots
Machine tool
- Type
Cylindrical
- Material
Carbide metal
- Shank Ø
3 mm
- Length
40 mm
- Working length
10 mm
- Content
1 pc(s)
- (Ø)
2 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345729 PFERD TOOLS 21201173 Burr Carbide metal Cylindrical Length 40 mm Product size (Ø) 2 mm Working length 10 mm Shank diamet
Description
Cylindrical milling pin according to DIN 8032 with teeth on circumference and forehead.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.78*
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































