
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
- Machined materials: Cast iron, steel, stainless steel (INOX), nickel base and titanium alloys
- Teeth: 3 PLUS
- Product type
Burr
- Compatible with (details)
Flexible shaft drive
Straight grinder
Robots
Machine tool
- Type
Pointed arch
- Material
Carbide metal
- Shank Ø
3 mm
- Length
43 mm
- Working length
13 mm
- Content
1 pc(s)
- (Ø)
6 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345691 PFERD TOOLS 21222783 Burr Carbide metal Pointed arch Length 43 mm Product size (Ø) 6 mm Working length 13 mm Shank diame
Description
Pointed arch-shaped milling pin according to DIN 8032 with teeth according to DIN 8033, flat tip.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.78*
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































