• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 25203741 SPB DIN 338 HSSE N 2,7 INOX HSSE-Co 5 Twist drill bit 2.7 mm Total length 53 mm DIN 338 10 pc(s)

Product type
Twist drill bit
Drill hole Ø
2.7 mm
Content
10 pc(s)
Material
HSSE-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD spiral drill INOX Ø 2.7 mm HSS-E Co5 N DIN 338 135° for tough and hard materials

  • Particularly suitable for tough and hard materials such as alloyed and high-strength steel, stainless steel (INOX)
  • Stable tip design
  • Very long tool life
  • Very good temperature resistance thanks to CO-part
  • Excellent chip removal
  • High run-out accuracy
  • Precise centering and low thrust force thanks to cross-grinding

Technical specifications

  • Spiral angle 36°
  • RPM of, gray cast iron, white cast iron: 1180 RPM
  • RPM of, hard non-ferrous metals: 2949 RPM
  • RPM of stainless and acid-resistant steels: 1180 RPM
  • RPM of soft non-ferrous metals: 3539 RPM
  • RPM of, steels above 700 N/mm²: 2359 RPM
  • RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 1769 RPM
  • RPM bis, gray cast iron, white cast iron: 2949 RPM
  • RPM to, hard non-ferrous metals: 5898 RPM
  • RPM to, rust and acid resistant steels: 2359 RPM
  • RPM bis, soft non-ferrous metals: 7077 RPM
  • RPM bis, steels above 700 N/mm²: 2949 RPM
  • RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 4718 RPM
Product type

Twist drill bit

DIN standard

DIN 338

Type

INOX

Drill hole Ø

2.7 mm

Tip angle

135°

Content

10 pc(s)

Material

HSSE-Co 5

Material properties

M35

Material suitability

Metal

Working length

33 mm

Total length

53 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3047425 PFERD TOOLS 25203741 SPB DIN 338 HSSE N 2,7 INOX HSSE-Co 5 Twist drill bit 2.7 mm Total length 53 mm DIN 338 10 pc(s)

Information

Information 3047425 PFERD TOOLS 25203741 SPB DIN 338 HSSE N 2,7 INOX HSSE-Co 5 Twist drill bit 2.7 mm Total length 53 mm DIN 338 10 pc(s)

Information 3047425 PFERD TOOLS 25203741 SPB DIN 338 HSSE N 2,7 INOX HSSE-Co 5 Twist drill bit 2.7 mm Total length 53 mm DIN 338 10 pc(s)

Description

Drilling tools with cross-grinding for industrial applications Fully ground, right-rotating versions, which generate precise drill holes thanks to their high concentricity and exact centering. Twist drill bits offer PFERD in the STEEL (118° tip angle) and INOX (135° tip angle) versions. High performance drilling tools in the INOX model in HSSE-Co5 (M35) for industrial applications. Fully ground right-hand cut design with cross polished section, which produces accurate boreholes thanks to its high concentricity and exact centering.
Application recommendations
Observe the recommended speeds.
If possible, use high-quality cutting oil or cooling lubricant when drilling metals. This promotes smooth running and extends the lifetime of the drill. Exception: Apply petroleum instead of cutting oil when machining aluminum.
To prevent corrosion, remove the particles from the workpiece when machining stainless steel (INOX). Clean the workpiece chemically or mechanically (etching/polishing, etc.).
Materials
Aluminium
Cast iron
Black temperature casting (GTS, GJMB)
Brass
Bronze
Non-alloy steel
Cast iron
Cast steel
Crust
Plywood
Cobalt base alloys
Copper
Ductile cast iron
Duroplast
Elastomers
Fibre-reinforced thermoplastics (GRP, CFK)
Fibre-reinforced thermoset plastic (GFK, CFK) fiber share ≤ 40 %
Fibre-reinforced thermoset plastic (GRP, CFK) greater/40% fiber content
Grey-iron (GG/GJL, GGG/GJS)
Hard aluminum alloys
Non-ferrous metal, hard
Nickel-based alloys (e.g. Inconell and Hasteloy)
Nickel or titanium super alloys
Other non-ferrous metals
Miscellaneous
Synthetic/plastics
Rolling and ball bearing steels
Soft aluminum alloys
Non-ferrous metal, soft
Soft titanium alloys (tensile strength 500 N/mm²)
Soft wood
Stainless steel
Steel
Steel, cast steel
Steel up to 1,200 N/mm² (less than 38 HRC)
Steel over 700 N/mm² (greater than 220 HB)
Steels up to 700 N/mm² (less than 220 HB)
Thermoplastic
Titanium
Titanium alloys
Tool steels
Tough aluminum alloys
White malleable iron (GTW, GJMW)
Timber
Zinc
Applications
drilling;
Drive types
Bench drill
Machine tool
Core-drilling machine
Robots
Stationary machines

This text is machine translated.

Hints

Use eye protection!
Observe safety recommendations!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.