• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31326742 Grinding bit Diameter 32 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 16 mm
  • Max. RPM: 29800 RPM
  • Opt. Rpm from: 29000 RPM
  • Shaft length 40 mm
  • Abrasive: A
  • Machined materials: NE metal hard;bronze;stainless steel (INOX)
  • Machining tasks: Grouting;grinding;egalising;deburring;surface processing;edge processing (chamfering, rounding);finishing;welding seam processing
  • Drive types: Bending wave drive; straight grinder
  • Safety note: The maximum permissible speed refers to the open shaft length of 10 mm
Product type

Grinding bit

Shank Ø

6 mm

Grit size

24

(Ø)

32 mm

Content

5 pc(s)

UKCA

not relevant

Description

The cylindrical shape ZY is ideal for grinding holes, radii and contours.

This text is machine translated.

Scope of delivery

  • 5 pcs

What kind of Grinding Pencils are you looking for?