• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36012010 Diamond grinding bit Diameter 12 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 8 mm
  • Shaft length 52 mm
  • Abrasive: DIA
  • Machinable materials: Super alloys on nickel or titanium base; ferrite (magnetic material); glass; graphite and electric coal; carbide; abrasive materials; technical ceramics
  • Machining tasks: Grinding;deburring;inner rounding grinding;edge processing (chamfering, rounding);finishing
  • Drive types: Bending wave drive; straight grinder; robot; machine tool
Product type

Diamond grinding bit

Shank Ø

6 mm

Grit size

126

(Ø)

12 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346346 PFERD TOOLS 36012010 Diamond grinding bit Diameter 12 mm 1 pc(s)

Description

The cylindrical shape ZY is suitable for grinding holes, radii and contours in stationary and manual applications. Grinding pins with a diameter of 8 mm and above have a recess On the face.A = offset shaft N = non-offset shaft

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)