• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36431057 Diamond grinding bit Diameter 10 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 20 mm
  • Shaft length 50 mm
  • Abrasive: DIA
  • Machinable materials: Thermoset; fiber-reinforced thermoset (GFK, CFK); Abrasive materials; Technical ceramics
  • Machining tasks: Grinding;deburring;creating breakthroughs;edge processing (chamfering, rounding)
  • Drive types: Bending wave drive; straight grinder; robot; machine tool
Product type

Diamond grinding bit

Shank Ø

6 mm

Grit size

357

(Ø)

10 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346352 PFERD TOOLS 36431057 Diamond grinding bit Diameter 10 mm 1 pc(s)

Description

The WR round roller shape is ideal for use in the hand and can be used for various deburring and grinding operations. The coarse grain D 357 is ideal for machining Of fiber-reinforced plastics (GFK/CFK).A = offset shaft N = non-offset shaft

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)