• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 400 B 33301000 Diamond dressing tool

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 6 mmKarat specification of: 0.2 ct
Product type

Diamond dressing tool

Length

81 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439558 PFERD TOOLS 400 B 33301000 Diamond dressing tool

Description

Long-lasting dressing diamond with large grain diamond for profiling and dressing grinding pins, grinding wheels and Poliflex grinding pins (see catalog section 4). This dressing diamond can be used to remove blunt grinding grains and metal particles from the grinding tool and to produce the desired geometric forms of grinding.Drive types:- Manual insertUses:- SharpenApplication refrence:- Protect the dressing diamond from impact and shock loads.- When clamping in devices, tighten and tighten deeply.- Insert a little below the center of the grinding pin or disc with an angle of 5 to 15 degrees.Material:- Abrasives

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.