For processing components rich in contours, difficult accessible places and narrow slots.Drive types:- Manual insertUses:- Roughing- Deburr- Surface treatment- Edge machining- Step-by-step fine grindingApplication refrence:- Apply moderate pressure to the flexible grinding files.- Best suited if only SiC is approved for machining, for example for drive components in the aircraft industry.Material:- Aluminium- Hard aluminum alloys- Soft aluminum alloys- Tough aluminum alloys- Bronze- Duroplast- Stainless steel (INOX)- Hard wood- Wood- Plastics- Copper- Brass- Non-ferrous metal- Non-ferrous metal soft- Steel- Steel, cast steel- Thermoplastic- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Other non-ferrous metalsProduct advantages:- Optimal contour adjustment thanks to high flexibility.
This text is machine translated.
Description
For processing components rich in contours, difficult accessible places and narrow slots.Drive types:- Manual insertUses:- Roughing- Deburr- Surface treatment- Edge machining- Step-by-step fine grindingApplication refrence:- Apply moderate pressure to the flexible grinding files.- Best suited if only SiC is approved for machining, for example for drive components in the aircraft industry.Material:- Aluminium- Hard aluminum alloys- Soft aluminum alloys- Tough aluminum alloys- Bronze- Duroplast- Stainless steel (INOX)- Hard wood- Wood- Plastics- Copper- Brass- Non-ferrous metal- Non-ferrous metal soft- Steel- Steel, cast steel- Thermoplastic- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Other non-ferrous metalsProduct advantages:- Optimal contour adjustment thanks to high flexibility.